text.skipToContent text.skipToNavigation

Manufacturer Part #

0E13-00E0

Switch, snap action, 15A 250VAC 48VDC

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics 0E13-00E0 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 425gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Switch Operation: On-Mom
Operating Temp Range: -40°C to +105°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,040.00
USD
Quantity
Unit Price
250+
$3.04
Product Variant Information section