Manufacturer Part #
AFB0412VHB-TP29
40 x 15 mm 12 V 13 CFM 9500 RPM 36.5 dB 4 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:448 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412VHB-TP29 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 13CFM |
| Noise: | 36.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.09
4
$12.00
15
$11.84
25
$11.77
50+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
448 per Box
Mounting Method:
Panel Mount