Manufacturer Part #
ECM43DRKN
86 Position ( 2 x 43 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECM43DRKN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 86 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
50
$10.56
100
$10.49
150
$10.45
200+
$10.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Box