Manufacturer Part #
794274-1
Universal Mate-N-Lok Blue 4 Position In-line Seal Protector Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794274-1 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
Features & Applications
The 794274-1 is a 600V , 19 A Seal Protector type Accessory in a Single package.
Features:
- Accessory type Product
- Seal Protector Type Accessory
- Number of Positions are 4
- Contact - Rated Current = 19 A
- Color id Blue
- Silicon Rubber is the Housing Material
- Standard Application
- Mini-Universal MATE-N-LOK 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag