text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5747707-0

HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 2-5747707-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 2-5747707-0  is a 15 position, straight socket board mount D-sub connector.

Product Type Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock = Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Grounding Indents = Without
  • Grounding Straps = Without
  • PCB Mount Style = Through Hole
  • Color Code = None
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.07 [.121]
  • Shell Material = Steel
  • Number of Positions = 15
  • PCB Mount Retention Type = 4-40 Retention Insert
  • Insert Material = Brass
  • Shell Plating = Tin

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
625
USA:
625
25,195
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$39.80
USD
Quantity
Unit Price
10
$3.98
25
$3.92
50
$3.88
150
$3.82
300+
$3.74
Product Variant Information section