text.skipToContent text.skipToNavigation

Manufacturer Part #

1633-2

Ø 0.032 x 0.082 inch Double Ended Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Keystone 1633-2 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Termination: Solder
Length: 7.62mm
Contact Material: Brass
Contact Plating: Tin
Mounting Hole Diameter: 1.63mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
2,500
$0.119
5,000+
$0.116
Product Variant Information section