Manufacturer Part #
110-43-632-41-001000
32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Mill-Max 110-43-632-41-001000 - Product Specification
Mill-Max 110-43-632-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 32 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Features & Applications
The 110-43-632-41-001000 is a 32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code: 43
- Shell Plating: 200" Tin (matte finish) over 100 µ" Nickel
- Inner Contact Plating: 30 µ" Gold over 50 µ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-43 series of DIP Sockets
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$3.37
25
$3.33
75
$3.28
150
$3.25
400+
$3.17
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
PCB Mount