Manufacturer Part #
2-34120-1
16-14 AWG Ring and Spade Tongue Terminal Straight Style Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-34120-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-34120-1 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 16-14 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The Solistrand Series is a 16-14 AWG Ring and Spade Tongue Terminal Straight Style Receptacle
The Solistrand terminals and splices are especially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these, still retaining the superior performance characteristics of single-purpose terminals and splices.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 3.51 [0.138]
- Stud Size = 6 [M3.5]
- Shape = RING-048
- Heavy Duty = No
- Material = Copper
- Finish = Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
15,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel