text.skipToContent text.skipToNavigation

Manufacturer Part #

3-350819-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TE Connectivity 3-350819-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The Ultra Fast series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) =  6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.06 [.160] Max. Insulation Support = Non-Insulation Support
  • Finish = Tin 

 

 

 

Pricing Section
Global Stock:
158,400
USA:
158,400
976,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$301.40
USD
Quantity
Unit Price
2,200
$0.137
4,400
$0.135
6,600
$0.134
8,800
$0.133
11,000+
$0.131
Product Variant Information section