Manufacturer Part #
321271
Solistrand 4 AWG Non-Insulated Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 321271 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 321271 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
200+
$9.55
Product Variant Information section
Available Packaging
Package Qty:
200 per Box