text.skipToContent text.skipToNavigation

Manufacturer Part #

04JQ-ST

JQ Series 4 Contacts 2.5 mm Pitch 250 V Board to Board Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04JQ-ST - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$105.00
USD
Quantity
Unit Price
100
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.192
Product Variant Information section