text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770974-0

16 Position 4.14 mm Pitch Dual Row Right Angle Through Hole Male Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 1-770974-0 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
474
USA:
474
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
200
$2.04
500+
$1.99
Product Variant Information section