Manufacturer Part #
XADRP-22V
22 Position XAD HOUSING XADP CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST XADRP-22V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST XADRP-22V - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 22 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.168
1,500
$0.164
2,500
$0.163
5,000
$0.161
10,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Cable Mount