text.skipToContent text.skipToNavigation

Manufacturer Part #

06033A821JAT2A

0603 820 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06033A821JAT2A - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$200.00
USD
Quantity
Unit Price
4,000
$0.05
8,000
$0.0491
12,000
$0.0486
16,000
$0.0483
20,000+
$0.0472
Product Variant Information section