text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB475K025RNJ

TAJ Series 4.7 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJB475K025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.5Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJB475K025R is a 0.138” x 0.110” package 25 volt  4.7 mf capacitor with a tolerance of +/- 10%. The TAJB475k025R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
6,000
USA:
6,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
8,000
$0.10
10,000+
$0.0978