Manufacturer Part #
NPIS52D470MTRF
NPIS Series 47 uH 20 % 0.54 A Shielded SMD Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS52D470MTRF - Product Specification
NIC Components NPIS52D470MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 540mA |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 595mΩ |
| Dimension: | L 6mm x W 6mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,500
$0.245
7,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount