text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879453-9

350 x 60 x 119 mm 33 Ohm ±5% 1 kW ±440 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 1-1879453-9 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 1000W
Tolerance (%): ±5%
Temp Coefficient: ±440ppm/°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$551.20
USD
Quantity
Unit Price
10
$55.12
20
$54.64
30
$54.37
40+
$54.02
Product Variant Information section