Manufacturer Part #
ERJ-1GEF15R0C
ERJ Series 0201 15 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1616 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-1GEF15R0C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry ERJ-1GEF15R0C - Technical Attributes
Attributes Table
| Resistance: | 15Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,055,000
USA:
2,055,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000
$0.0013
60,000
$0.0013
225,000
$0.0012
375,000
$0.0012
750,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount