text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF2512L5000FEA

WLSF Series 2512 0.0005 Ohm ±1 % 6 W ±200 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Vishay WSLF2512L5000FEA - Technical Attributes
Attributes Table
Resistance: 500µΩ
Rated Power: 6W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section