text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-63387NL

PA3815NL Series 1.5 mH 320 VµS Through Hole Mosfet Gate Drive Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Pulse Electronics PE-63387NL - Technical Attributes
Attributes Table
Inductance: 1.5mH
Output Voltage: 15000V
Primary:Secondary - Turns Ratio: 1:1:1
Operating Temp Range: 0°C to 70°C
Length: 26.69mm
Width: 19.05mm
Height - Max: 30.48mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.00
USD
Quantity
Unit Price
150
$5.59
300+
$5.54
Product Variant Information section