Manufacturer Part #
MC33178DR2G
MC33178 Series 36 V 5 MHz General Purpose SMT Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
onsemi MC33178DR2G - Product Specification
onsemi MC33178DR2G - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 2V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 5MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 36V |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 1.4mA |
| Power Supply Rejection Ratio: | 110dB |
| Operating Temp Range: | -60°C to +150°C |
| Phase Margin: | 60° |
| Low Noise: | 8nV/√Hz |
| Output Current: | 80mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning
The MC33064/MC34064/MC34063 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064/MC34064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA.
The MC34064D-5R2G is an undervoltage sensing circuit. It comes in a 3 pin TO-92 bulk package.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount