Manufacturer Part #
SD5401CY-LF
SD5401 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SD5401CY-LF - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Supply Current: | 50mA |
| ON Resistance: | 5Ω |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD5401CY-LF is a monolithic array of four bidirectional, high performance analog switches which are manufactured with implanted high-speed, high-voltage and low resistance double-difused MOS (DMOS) process. Available in a SOIC-14 package.
Features:
- Low PropagatiomTime: 600 psec
- Low On Resistance
- Low Insertion Loss
- Low Capacitance:
- Analog Input: 3.5pF typ.
- Input (Gate): 2.4pF typ.
- Output: 1.3pF typ.
- Feedback: 0.3pF typ.
- Low Crosstalk: -107dB @ 3kHz
- Bidirectional Operation
Applications:
- Analog Switching
- Audio Routing
- Sample & Hold
- Crosspoint Switches
- Choppers
- Video Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$1.97
30
$1.94
100
$1.91
200
$1.89
500+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount