text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C102SIZ

X9C102 Series 100 Tap Non-Volatile 1 Kohm Digital Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Renesas X9C102SIZ - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 1kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The X9C102SIZ is a digitally controlled potentiometer, available in 8 pin SOIC package.

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.

Features:

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5 V
  • Low Power CMOS
    • VCC = 5 V
    • Active Current, 3 mA max.
    • Standby Current, 750 μA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C102 = 1 kΩ
  • Packages
  • 8 Ld SOIC
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
248
USA:
248
1,548
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.65
USD
Quantity
Unit Price
5
$5.13
25
$5.02
75
$4.94
150
$4.90
400+
$4.76
Product Variant Information section