Manufacturer Part #
NCV7685DQR2G
28 V 12 Ch. 60 mA LED Linear Current Driver I2C Controllable - SSOP-24EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV7685DQR2G - Technical Attributes
Attributes Table
| No of Outputs: | Twelve |
| Supply Voltage: | 5V to 28V |
| Supply Current: | 10mA |
| Output Current per Channel: | 55mA |
| Output Voltage: | 3.2V to 3.45V |
| Switching Frequency-Max: | 1344Hz |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-24
Mounting Method:
Surface Mount