text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55110IRZ

ISL55110 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL55110IRZ - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Impedance:
Peak Output Current: 3.5A
Supply Voltage-Max: 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
The ISL55110IRZ is a 3.3 V dual high speed MOSFET driver, available in 16 pin QFN package.

This device is compatible with 3.3V and 5V logic families and incorporate tightly controlled input thresholds to minimize the effect of input rise time on output pulse width.

Features:

  • 5 V to 12 V Pulse Magnitude
  • High Current Drive 3.5 A
  • 6ns Minimum Pulse Width
  • 1.5 ns Rise and Fall Times, 100 pF Load
  • Low Skew
  • 3.3 V and 5 V Logic Compatible
  • In-Phase and Anti-Phase Outputs
  • Small QFN and TSSOP Packaging
  • Low Quiescent Current
  • Pb-Free (RoHS Compliant)

Applications:

  • Ultrasound MOSFET Driver
  • CCD Array Horizontal Driver
  • Automotive Piezo Driver Applications
  • Clock Driver Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1800
Multiple Of:
75
Total
$2,430.00
USD
Quantity
Unit Price
15
$1.44
40
$1.42
150
$1.40
400
$1.38
1,500+
$1.35
Product Variant Information section