text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4275CDS50R4G

NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi NCV4275CDS50R4G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 135µA
No. of Outputs: Single
Load Regulation: 15mV
Current - Limit: 650mA
Line Regulation: 5mV
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
800
Factory Stock:Factory Stock:
6,537
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$768.00
USD
Quantity
Unit Price
800
$0.96
1,600
$0.945
2,400
$0.935
3,200
$0.93
4,000+
$0.915
Product Variant Information section