text.skipToContent text.skipToNavigation

Manufacturer Part #

AH175-PG-B-B

AH175 Series 3.5 - 20 V 25 mA DC Hall IC Latch Switch - SIP-3L

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH175-PG-B-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3.5V to 20V
Supply Current: 3.5mA
Operating Temp Range: -40°C to +150°C
Package Style:  SIP-3L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
416,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.27
4,000
$0.265
15,000+
$0.255
Product Variant Information section