text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSA-T75-18-2400-TH

CUSA Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Same Sky - CUI Devices CUSA-T75-18-2400-TH - Technical Attributes
Attributes Table
Type: Transmitter
Supply Voltage: 80V
Frequency Range: 40kHz
Directivity: 75°
Capacitance: 1800pF to 3000pF
Operating Temp Range: -30°C to +85°C
Material: Aluminum
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
10
$2.30
30
$2.27
100
$2.24
300
$2.21
1,000+
$2.15
Product Variant Information section