text.skipToContent text.skipToNavigation

Manufacturer Part #

SE555QS-13

555 Type, Timer/Oscillator (Single) IC 8-SO

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SE555QS-13 - Technical Attributes
Attributes Table
Type: 555 Type
No of Channels: 1
Operating Frequency: 100kHz
Supply Voltage-Max: 15V
Supply Current: 10mA
High Level Output Current: -0.2A
Low Level Output Current: 0.2A
Number Of Timers: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
795,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.158
Product Variant Information section