text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNBIA-TR

KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip KSZ8081RNBIA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.5V
No of Functions / Channels: 1
Interface Type: Transceiver
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000+
$1.14
Product Variant Information section