text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26SHE3_B/H

Schottky Diodes & Rectifiers 2A,60V,SM SCHOTTKY RECT.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay SS26SHE3_B/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.6V
Configuration: Single
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
18000
Multiple Of:
1800
Total
$2,142.00
USD
Quantity
Unit Price
1,800
$0.124
3,600
$0.123
5,400
$0.122
7,200
$0.121
9,000+
$0.119
Product Variant Information section