Manufacturer Part #
BAS21DW5T1G
BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SC-88A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi BAS21DW5T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS21DW5T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21DW5T1G is a part of BAS21DW5T1G series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SC-88A package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0244 / Stock: 0 Qty: 3,000+$0.0244 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0244 / Stock: 96,000 Qty: 3,000+$0.0244 Stock: 96,000
- Reel Qty: 3,000+ / Unit Price: $0.0244 / Stock: 0 Qty: 3,000+$0.0244 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0244 / Stock: 57,000 Qty: 3,000+$0.0244 Stock: 57,000
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount