text.skipToContent text.skipToNavigation

Référence fabricant

STTH3R02S

STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Surface Mount- DO-214AB

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STTH3R02S - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.7V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 20°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STTH3R02S is a Ultrafast recovery diode. The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits and it is available in a DO-214AB package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Applications:

  • Freewheeling
  • Polarity protection
  • High frequency Inverters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
10000
Multiples de :
2500
Total 
1 020,00 $
USD
Quantité
Prix unitaire
2 500
$0.105
5 000
$0.104
7 500
$0.103
10 000
$0.102
12 500+
$0.0993
Product Variant Information section