text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C11T-TP

11V, 5%, 20Ohm, 200mW, 2-Pin, SOD-523 T/R.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Micro Commercial Components BZT52C11T-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): 9mV/°C
Configuration: Single
Working Voltage-Nom: 11V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
232,000
USA:
232,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.80
USD
Quantity
Unit Price
8,000
$0.0211
16,000
$0.0207
24,000
$0.0205
40,000
$0.0203
80,000+
$0.0198
Product Variant Information section