Manufacturer Part #
BZX84C6V2LT1G
BZX84C6V2LT1 Series 225 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi BZX84C6V2LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BZX84C6V2LT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 6.2V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.011
30,000
$0.0107
60,000
$0.0105
120,000+
$0.0102
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 3,000+$0.0112 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0112 / Stock: 15,000 Qty: 3,000+$0.0112 Stock: 15,000
- Reel Qty: 39,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 30,000+$0.0107 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 30,000+$0.0107 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount