Manufacturer Part #
MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Diodes Incorporated MMBZ5234B-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBZ5234B-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 350mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 6.2V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ5234B-7-F is a part of MMBZ5234B Series 350mW 6.2 V 10 mA Surface Mount Zener Diode. It is available in SOT-23 Package.
Features:
- Planar Die Construction
- 350 mW Power Dissipation on FR-4 PCB
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0178
15,000
$0.0176
45,000
$0.0172
75,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount