text.skipToContent text.skipToNavigation

Manufacturer Part #

V300SM7

SM7 Series 405 Vdc 300 Vrms 1200 A 70 pF Surface Mount Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse V300SM7 - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
600
$0.855
1,200
$0.84
1,800
$0.835
2,400
$0.83
3,000+
$0.815
Product Variant Information section