text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT753TA

FZT753 Series PNP 2 A 100 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Diodes Incorporated FZT753TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT753TA is a PNP Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Low saturation voltage
  • Excellent hFE specified up to 2 A

View the list of available FZT7 Series of Transistor

Pricing Section
Global Stock:
1,000
USA:
1,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.182
3,000
$0.181
5,000
$0.179
10,000+
$0.175
Product Variant Information section