Manufacturer Part #
NSS40201LT1G
NSS Series 40 V 2 A Surface Mount Low Vce NPN Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSS40201LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 460mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NSS40201LT1G is a Bipolar Transistor with an ultra low saturation voltage VCE(sat) and high current gain capability, available in a SOT-23 package.
Features:
- High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
- Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
- AECQ101 Qualified and PPAP Capable
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications:
- Load Switching
- Battery Charging
- External Pass Transistor
- DC/DC Converter
- Complimentary Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.129 / Stock: 81,000 Qty: 3,000+$0.129 Stock: 81,000
- Reel Qty: 3,000+ / Unit Price: $0.129 / Stock: 0 Qty: 3,000+$0.129 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.129 / Stock: 0 Qty: 3,000+$0.129 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.129 / Stock: 0 Qty: 3,000+$0.129 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount