text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP150PBF

Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay IRFP150PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.055Ω
Rated Power Dissipation: 230|W
Qg Gate Charge: 140nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.30
USD
Quantity
Unit Price
10
$4.03
30
$3.98
125
$3.91
300
$3.87
1,250+
$3.77
Product Variant Information section