text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3585CDV-T1-GE3

Dual N / P-Channel 20 V 0.058/0.195 Ω 4.8 nC Surface Mount Power Mosfet - TSOP-

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay SI3585CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.058Ω/0.195Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 1.6nC/2.9nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
3,000
$0.172
6,000
$0.17
12,000
$0.168
15,000
$0.167
45,000+
$0.164
Product Variant Information section