text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR166DP-T1-GE3

SiR166DP Series N-Channel 30 V 0.0040 Ohm 48 W SMT Mosfet - PowerPAK® SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR166DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 25nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.58
6,000
$0.57
12,000
$0.565
15,000+
$0.555
Product Variant Information section