Manufacturer Part #
74LCX14MTCX
74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
onsemi 74LCX14MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | VCX/LCX |
| No of Functions / Channels: | 6 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 7.8ns |
| Operating Temperature: | -65°C to +150°C |
| Capacitance: | 25pF |
| No of Inputs: | 1 |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 14 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX14MTCX is a Low voltage Hex inverter gate with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters.
The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7 V allowing the interface of 5 V, 3 V and 2.5 V systems.
Features:
- 5 V tolerant inputs
- 2.3 V-3.6 V VCC specifications provided
- 6.5 ns tpd max (VCC = 3.3 V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0 V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance Human body model 2000 V Machine model 200 V
- Leadless DQFN Package
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount