Manufacturer Part #
PI49FCT3805DQE
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:QSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT3805DQE - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | QSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI49FCT3805DQE is a 1: 5 Non-Inverting CMOS Buffer with low output skew, available in surface mount QSOP-20 package.
Features:
- Low output skew: <200ps
- Switching frequency up to 166 MHz
- Fast output rise/fall time: <1.0ns
- Low propagation delay: <2.5ns
- Low input capacitance: <6.0pF
- Balanced CMOS outputs
- Industrial Temperature: –40°C to +85°C
- 3.3V ±10% operation, 5V Input Tolerant
- Packaging (Pb-free & Green available)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
55
$0.61
220
$0.59
825
$0.575
1,650
$0.565
4,125+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-20
Mounting Method:
Surface Mount