Manufacturer Part #
FXMA108BQX
FXMA108 Series 3.6 V Surface Mount Dual Supply 8-Bit Voltage Translator -DQFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DQFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FXMA108BQX - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Input Type: | Voltage |
| Output Type: | Voltage |
| Supply Voltage: | 1.65V to 5.5V |
| Package Style: | DQFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DQFN-20
Mounting Method:
Surface Mount