Manufacturer Part #
M24256-BWMN6TP
M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
STMicroelectronics M24256-BWMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24256-BWMN6TP - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M24256-BWMN6TP is a 256-Kbit I2C-compatible EEPROM organized as 32 K × 8 bits. It can operate with a supply voltage from 2.5 V to 5.5 V, with a clock frequency of 1 MHz over an ambient temperature range of –40 °C +85 °C.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 256 Kbit (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable page
- Single supply voltage and high speed:
- 1 MHz clock from 1.7 V to 5.5 V
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range: from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount