text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C256R-70PU

AT27C256R Series 5.5 V 256 Kb (32 K x 8) 70 ns Through Hole EPROM OTP - PDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip AT27C256R-70PU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,644
USA:
2,644
31,598
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
10
$2.40
25
$2.37
50
$2.34
125
$2.31
250+
$2.26
Product Variant Information section