Manufacturer Part #
SMD-LX0707RGB-TR
Red/Green/Blue (RGB) 120 Deg 1 LED 1.8 x 1.8 x 0.65 mm Digital SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Features & Applications
The QuasarBrite™ SMD-LX0707RGB-TR from Lumex is a surface-mount RGB LED chip which includes a built-in driver to simplify lighting equipment design and reduce board footprint compared to systems with a discrete driver.
APPLICATIONS
• Architectural lighting
• Retail lighting
• Commercial lighting
FEATURES
• 120° viewing angle
• 5V supply voltage
• 5mA maximum drive current to each color LED
• Peak wavelengths:
– Red: 630nm
– Green: 520nm
– Blue: 470nm
• Sample code reduces software development time
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel