text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLT1008

TCLT100 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay TCLT1008 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 130%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$594.00
USD
Quantity
Unit Price
3,000
$0.198
6,000
$0.196
9,000
$0.194
12,000
$0.193
15,000+
$0.19
Product Variant Information section