text.skipToContent text.skipToNavigation

Manufacturer Part #

DSM7TA56106T

DSM7T Series Thin Surface Mount Single Digit 7-Segment LED Numeric Display

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
VCC DSM7TA56106T - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Blue
Common Pin Value: Anode
No of Digits: 1
Wavelength: 470nm
Average Forward Current-Max: 20mA
Forward Voltage: 3V
Operating Temperature: -30°C to +85°C
Intensity: 125mcd
Dimension: L  17mm x W  12.5mm x H  3.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$856.00
USD
Quantity
Unit Price
800+
$1.07
Product Variant Information section